PanasonicEEE-HC1E330PKondensator, Aluminium
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 0.065A 3000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 25VDC | |
| 0.065 | |
| 8.25@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
This electrolytic EEE-HC1E330P aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 33uF. This product is 5.8 mm tall with a diameter of 6.3 mm. Its leakage current is 8.25@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

