PanasonicEEE-HC1H470PKondensator, Aluminium
Cap Aluminum Lytic 47uF 50V 20% (8 X 10.2mm) SMD 0.1A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| 0.1 | |
| 23.5@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
Panasonic has you covered with their pure aluminum electrolytic EEE-HC1H470P electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 8 mm. Its capacitance value is 47uF. Its leakage current is 23.5@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

