PanasonicEEE-HC1V100RKondensator, Aluminium

Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.028A 3000h 105°C Automotive T/R

Manufactured from Panasonic, this electrolytic EEE-HC1V100R aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3.5@2Min μA. This product is 5.8 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its capacitance value is 10uF.

Import TariffMay apply to this part

22.000 Stück: morgen versandbereit

    Total75,00 €Price for 1000

    • (1000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2602+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 22.000 Stück
      • Price: 0,075 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.