PanasonicEEE-HD0J102APKondensator, Aluminium

Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10.2mm) SMD 0.313A 5000h 105°C Automotive T/R

This electrolytic EEE-HD0J102AP aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 63@2Min μA. This product is 10.2 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 1000uF.

Import TariffMay apply to this part

3 Stück: morgen versandbereit

    Total0,22 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1701+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 3 Stück
      • Price: 0,219 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.