PanasonicEEE-HD1E470APKondensator, Aluminium
Cap Aluminum Lytic 47uF 25V 20% (8 X 6.2mm) SMD 0.056A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| 2@20°C@100kHz | |
| 0.056 | |
| 11.75@2Min | |
| 5000 | |
| Polar | |
| High Temperature | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.52 |
By using pure aluminum foil in the anode, this electrolytic EEE-HD1E470AP aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 6.2 mm tall with a diameter of 8 mm. Its capacitance value is 47uF. Its leakage current is 11.75@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

