PanasonicEEE-TG1V330PKondensator, Aluminium
Cap Aluminum Lytic 33uF 35V 20% (8 X 6.2mm) SMD 1 Ohm 0.1A 1000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 35VDC | |
| 1 | |
| Low | |
| 0.1 | |
| 11.55@2Min | |
| 1000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.52 |
Manufactured from Panasonic, this electrolytic EEE-TG1V330P aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 33uF. Its leakage current is 11.55@2Min μA. This product is 6.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

