Reduced Price
PanasonicEEE-TK1A222AMKondensator, Aluminium
Cap Aluminum Lytic 2200uF 10V 20% (16 X 16.5mm) SMD 0.08 Ohm 1.1A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 10VDC | |
| 0.08 | |
| Standard | |
| 1.1 | |
| 220@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| 5.2 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEE-TK1A222AM aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 2200uF. It has a tolerance of 20%. Its leakage current is 220@2Min μA. This product is 16.5 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

