PanasonicEEE-TK1E221PKondensator, Aluminium
Cap Aluminum Lytic 220uF 25V 20% (10 X 10.2mm) SMD 0.2 Ohm 0.27A 3000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 0.2 | |
| Low | |
| 0.27 | |
| 55@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
If you need to filter lower signal frequencies, then this electrolytic EEE-TK1E221P aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its leakage current is 55@2Min μA. This product is 10.2 mm tall with a diameter of 10 mm. Its capacitance value is 220uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

