PanasonicEEE-TKK101UAQKondensator, Aluminium
Cap Aluminum Lytic 100uF 80V 20% (12.5 X 13.5mm) SMD 0.42 Ohm 0.25A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 80VDC | |
| 0.42 | |
| Standard | |
| 0.25 | |
| 80@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.9 |
This electrolytic EEE-TKK101UAQ aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 80@2Min μA. Its capacitance value is 100uF. This product is 13.5 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

