PanasonicEEE-TP1C101APKondensator, Aluminium
Cap Aluminum Lytic 100uF 16V 20% (8 X 10.2mm) SMD 0.2 Ohm 0.27A 3000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.2 | |
| Low | |
| 0.27 | |
| 16@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEE-TP1C101AP aluminum capacitor from Panasonic. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 8 mm. Its leakage current is 16@2Min μA. Its capacitance value is 100uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

