PanasonicEEE-TP1E331APKondensator, Aluminium
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.5A 3000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 25VDC | |
| 0.15 | |
| Low | |
| 0.5 | |
| 82.5@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.29 |
By using pure aluminum foil in the anode, this electrolytic EEE-TP1E331AP aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 20 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 66@2Min μA. It has a tolerance of 20%. Its capacitance value is 330uF. This product is 10.2 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

