PanasonicEEE-1EA101XPKondensator, Aluminium
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.143A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.143 | |
| 25@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.44 | |
| ±0.5 | |
| ±0.3 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEE-1EA101XP aluminum capacitor from Panasonic. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 7.7 mm tall with a diameter of 6.3 mm. Its leakage current is 25@2Min μA. It has a tolerance of 20%. Its capacitance value is 100uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

