PanasonicEEE-1VA221UPKondensator, Aluminium
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.2A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| 0.2 | |
| 77@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
Choose this electrolytic EEE-1VA221UP aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 77@2Min μA. This product is 10.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

