PanasonicEEE-FC1E101PKondensator, Aluminium
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 0.45A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EEEFC1E101P | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.3@20°C@100kHz | |
| 0.45 | |
| 25@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEE-FC1E101P electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 100uF. Its leakage current is 25@2Min μA. This product is 10.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

