PanasonicEEE-FK1C471PKondensator, Aluminium
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.16@20°C@100kHz | |
| 0.6 | |
| 75.2@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 | |
| ±0.5 | |
| ±0.3 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEE-FK1C471P electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 75.2@2Min μA. Its capacitance value is 470uF. This product is 10.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

