PanasonicEEE-FK1J330PKondensator, Aluminium

Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 0.25A 2000h 105°C Automotive T/R

By implementing this electrolytic EEE-FK1J330P aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.2 mm tall with a diameter of 8 mm. Its leakage current is 20.79@2Min μA. Its capacitance value is 33uF. It has a tolerance of 20%.

Import TariffMay apply to this part

Auf Lager: 50.525 Stück

Regional Inventory: 25

    Total4,97 €Price for 25

    25 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2333+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      25
      Maximum Of:
      25
      Country Of origin:
      Malaysia
         
      • Price: 0,1989 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2333+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 25 Stück
      • Price: 0,1989 €
    • (500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2414+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 50.500 Stück
      • Price: 0,0522 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.