PanasonicEEE-HD2A100PKondensator, Aluminium
Cap Aluminum Lytic 10uF 100V 20% (8 X 10.2mm) SMD 0.055A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 100VDC | |
| 1.5@20°C@100kHz | |
| 0.055 | |
| 10@2Min | |
| 5000 | |
| Polar | |
| High Temperature | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 | |
| ±0.5 | |
| ±0.3 |
Choose this electrolytic EEE-HD2A100P aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 8 mm. Its capacitance value is 10uF. Its leakage current is 10@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

