PanasonicEEU-EB1H221BKondensator, Aluminium
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.234A 10000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.234 | |
| 110@2Min | |
| 10000 | |
| Polar | |
| High Frequency|High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 16 | |
| 2.01 | |
| 0.6 | |
| ±0.5 | |
| ±1 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEU-EB1H221B aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16 mm tall with a diameter of 10 mm. Its capacitance value is 220uF. The EEU-EB1H221B aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 110@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

