PanasonicEEU-EB1J471Kondensator, Aluminium
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 0.454A 10000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 470uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.454 | |
| 296.1@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 105 | |
| Bag | |
| 12.5 | |
| 25 | |
| 4.72 | |
| 0.6 |
This electrolytic EEU-EB1J471 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 296.1@2Min μA. The EEU-EB1J471 aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 470uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

