PanasonicEEU-EB1V221Kondensator, Aluminium

Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 0.197A 10000h 105°C Automotive Bag

By using pure aluminum foil in the anode, this electrolytic EEU-EB1V221 aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 220uF. The EEU-EB1V221 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 77@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 15 mm tall with a diameter of 8 mm.

Import TariffMay apply to this part

11 Stück: morgen versandbereit

    Total0,11 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2302+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 11 Stück
      • Price: 0,1067 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.