PanasonicEEU-EB2C101SKondensator, Aluminium
Cap Aluminum Lytic 100uF 160V 20% (18 X 20mm) Radial 7.5mm 1.06A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 160VDC | |
| Low | |
| 1.06 | |
| 970@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 20 | |
| -25 | |
| 105 | |
| Bag | |
| 18 | |
| 20 | |
| 7.58 | |
| 0.8 |
This electrolytic EEU-EB2C101S aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 100uF. Its leakage current is 160@2Min μA. The EEU-EB2C101S aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 18 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

