Reduced Price
PanasonicEEU-EB2C331Kondensator, Aluminium
Cap Aluminum Lytic 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 1.69A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| EEU-EB2C331 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 160VDC | |
| Low | |
| 1.69 | |
| 3178@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 31.5 | |
| -25 | |
| 105 | |
| Bulk | |
| 18 | |
| 31.5 | |
| 12.4 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEU-EB2C331 aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 528@2Min μA. Its capacitance value is 330uF. This product is 31.5 mm tall with a diameter of 18 mm. The EEU-EB2C331 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

