PanasonicEEU-EB2E330Kondensator, Aluminium
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 0.56A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 250VDC | |
| Low | |
| 0.56 | |
| 505@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -25 | |
| 105 | |
| Bag | |
| 12.5 | |
| 20 | |
| 3.93 | |
| 0.6 |
This electrolytic EEU-EB2E330 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 82.5@2Min μA. The EEU-EB2E330 aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its capacitance value is 33uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

