PanasonicEEU-EB2G330Kondensator, Aluminium
Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 0.6A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.6 | |
| 802@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -25 | |
| 105 | |
| Bag | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic EEU-EB2G330 aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 33uF. The EEU-EB2G330 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 132@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

