PanasonicEEU-EB2W330SKondensator, Aluminium
Cap Aluminum Lytic 33uF 450V 20% (18 X 25mm) Radial 7.5mm 0.68A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 450VDC | |
| Low | |
| 0.68 | |
| 901@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -25 | |
| 105 | |
| Bag | |
| 18 | |
| 25 | |
| 9.4 | |
| 0.8 |
This electrolytic EEU-EB2W330S aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. The EEU-EB2W330S aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 18 mm. Its leakage current is 148.5@2Min μA. Its capacitance value is 33uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

