PanasonicEEU-ED2E101Kondensator, Aluminium
Cap Aluminum Lytic 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 1.5A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 250VDC | |
| Low | |
| 1.5 | |
| 1510@2Min | |
| 10000 | |
| Polar | |
| High Frequency|High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -25 | |
| 105 | |
| Bulk | |
| 16 | |
| 31.5 | |
| 10 | |
| 0.8 | |
| ±0.5 | |
| ±2 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEU-ED2E101 aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. The EEU-ED2E101 aluminum electrolytic capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 16 mm. Its leakage current is 1510@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

