PanasonicEEU-ED2G330SKondensator, Aluminium
Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 0.73A 10000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.73 | |
| 802@2Min | |
| 10000 | |
| Polar | |
| High Frequency|High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -25 | |
| 105 | |
| Bag | |
| 16 | |
| 20 | |
| 6.1 | |
| 0.8 | |
| ±0.5 | |
| ±2 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEU-ED2G330S aluminum capacitor from Panasonic. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 802@2Min μA. This product is 20 mm tall with a diameter of 16 mm. It has a tolerance of 20%. The EEU-ED2G330S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 33uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

