PanasonicEEU-ED2V470Kondensator, Aluminium

Cap Aluminum Lytic 47uF 350V 20% (16 X 25mm) Radial 7.5mm 0.8A 10000h 105°C Bulk

This electrolytic EEU-ED2V470 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 47uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 997@2Min μA. The EEU-ED2V470 aluminum electrolytic capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 0,7754 €
    1. 500+0,7754 €
    2. 1000+0,7676 €
    3. 2000+0,7600 €
    4. 2500+0,7524 €
    5. 3000+0,7448 €
    6. 4000+0,7374 €
    7. 5000+0,7300 €
    8. 10000+0,7227 €
    9. 20000+0,7155 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.