PanasonicEEU-EE2C820Kondensator, Aluminium
Cap Aluminum Lytic 82uF 160V 20% (12.5 X 25mm) Radial 5mm 1.48A 10000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 82uF | |
| 20% | |
| 160VDC | |
| Low | |
| 1.48 | |
| 88.72@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -25 | |
| 105 | |
| 12.5 | |
| 25 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEU-EE2C820 aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 88.72@2Min μA. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 12.5 mm. Its capacitance value is 82uF. The EEU-EE2C820 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

