PanasonicEEU-EE2E470SKondensator, Aluminium
Cap Aluminum Lytic 47uF 250V 20% (16 X 20mm) Radial 7.5mm 1.4A 10000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 250VDC | |
| Low | |
| 1.4 | |
| 80.5@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -25 | |
| 105 | |
| 16 | |
| 20 | |
| 6.1 | |
| 0.8 |
Using the aluminum anode based electrolytic EEU-EE2E470S electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 16 mm. Its leakage current is 80.5@2Min μA. The EEU-EE2E470S aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

