PanasonicEEU-EE2W150Kondensator, Aluminium
Cap Aluminum Lytic 15uF 450V 20% (12.5 X 25mm) Radial 5mm 0.78A 10000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 15uF | |
| 20% | |
| 450VDC | |
| Low | |
| 0.78 | |
| 50.5@2Min | |
| 10000 | |
| Polar | |
| High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -25 | |
| 105 | |
| 12.5 | |
| 25 | |
| 4.7 | |
| 0.6 |
This electrolytic EEU-EE2W150 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-EE2W150 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 50.5@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 12.5 mm. Its capacitance value is 15uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

