PanasonicEEU-FC0J103Kondensator, Aluminium

Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 35.5mm) Radial 7.5mm 3.15A 5000h 105°C Bag Automotive AEC-Q200

Use this relatively high equivalent series resistance electrolytic EEU-FC0J103 aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC0J103 aluminum electrolytic capacitor has a radial termination style. This product is 35.5 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its capacitance value is 10000uF. Its leakage current is 630@2Min μA.

Import TariffMay apply to this part

200 Stück: morgen versandbereit

This item has been discontinued

    Total73,55 €Price for 115

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2307+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 200 Stück
      • Price: 0,6396 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.