PanasonicEEU-FC1C271Kondensator, Aluminium
Cap Aluminum Lytic 270uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 2000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 270uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.117@20°C@100kHz | |
| 0.555 | |
| 43.2@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Bag | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEU-FC1C271 aluminum capacitor. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC1C271 aluminum electrolytic capacitor has a radial termination style. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 270uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 43.2@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

