PanasonicEEU-FC1E182LKondensator, Aluminium
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2.31A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.025@20°C@100kHz | |
| 2.31 | |
| 450@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 30 | |
| -55 | |
| 105 | |
| Bag | |
| 12.5 | |
| 30 | |
| 5.7 | |
| 0.8 |
Choose this electrolytic EEU-FC1E182L aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 30 mm tall with a diameter of 12.5 mm. The EEU-FC1E182L aluminum electrolytic capacitor has a radial termination style. Its leakage current is 450@2Min μA. It has a tolerance of 20%. Its capacitance value is 1800uF. This part has a lead diameter of 0.8 mm and a pitch of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

