PanasonicEEU-FC1E271Kondensator, Aluminium
Cap Aluminum Lytic 270uF 25V 20% (10 X 12.5mm) Radial 5mm 0.755A 3000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 270uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.09@20°C@100kHz | |
| 0.755 | |
| 67.5@2Min | |
| 3000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bag | |
| 10 | |
| 12.5 | |
| 1.6 | |
| 0.6 |
Choose this electrolytic EEU-FC1E271 aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 12.5 mm tall with a diameter of 10 mm. The EEU-FC1E271 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 67.5@2Min μA. Its capacitance value is 270uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

