PanasonicEEU-FC1E561SKondensator, Aluminium
Cap Aluminum Lytic 560uF 25V 20% (12.5 X 15mm) Radial 5mm 1.205A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 560uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.065@20°C@100kHz | |
| 1.205 | |
| 140@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 15 | |
| -55 | |
| 105 | |
| Bag | |
| 12.5 | |
| 15 | |
| 2.9 | |
| 0.6 |
This electrolytic EEU-FC1E561S aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 140@2Min μA. The EEU-FC1E561S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 15 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its capacitance value is 560uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

