PanasonicEEU-FC1J122Kondensator, Aluminium
Cap Aluminum Lytic 1200uF 63V 20% (18 X 31.5mm) Radial 7.5mm 2.95A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.032@20°C@100kHz | |
| 2.95 | |
| 756@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 31.5 | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 31.5 | |
| 11.7 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEU-FC1J122 electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 756@2Min μA. This product is 31.5 mm tall with a diameter of 18 mm. The EEU-FC1J122 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 1200uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

