PanasonicEEU-FC1J220Kondensator, Aluminium
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 0.24A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 63VDC | |
| Low | |
| 1@20°C@100kHz | |
| 0.24 | |
| 13.86@2Min | |
| 1000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -55 | |
| 105 | |
| Bag | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEU-FC1J220 aluminum capacitor from Panasonic. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. This product is 11.2 mm tall with a diameter of 6.3 mm. Its capacitance value is 22uF. Its leakage current is 13.86@2Min μA. The EEU-FC1J220 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

