PanasonicEEU-FC1J681LKondensator, Aluminium
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2.265A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.047@20°C@100kHz | |
| 2.265 | |
| 428.4@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35 | |
| -55 | |
| 105 | |
| Bag | |
| 12.5 | |
| 35 | |
| 6.8 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEU-FC1J681L electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. This product is 35 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. The EEU-FC1J681L aluminum electrolytic capacitor has a radial termination style. Its leakage current is 428.4@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

