PanasonicEEU-FC1V102BKondensator, Aluminium

Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1.945A 5000h 105°C Ammo Automotive AEC-Q200

This electrolytic EEU-FC1V102B aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1000uF. Its leakage current is 350@2Min μA. It has a tolerance of 20%. The EEU-FC1V102B aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 12.5 mm.

Import TariffMay apply to this part

Auf Lager: 2.500 Stück

Regional Inventory: 500

    Total46,70 €Price for 195

    500 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2424+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 500 Stück
      • Price: 0,2395 €
    • (500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2522+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.000 Stück
      • Price: 0,4488 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.