PanasonicEEU-FC1V181Kondensator, Aluminium
Cap Aluminum Lytic 180uF 35V 20% (10 X 12.5mm) Radial 5mm 0.755A 3000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 180uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.09@20°C@100kHz | |
| 0.755 | |
| 63@2Min | |
| 3000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bag | |
| 10 | |
| 12.5 | |
| 1.6 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic EEU-FC1V181 aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 180uF. This product is 12.5 mm tall with a diameter of 10 mm. Its leakage current is 63@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EEU-FC1V181 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

