PanasonicEEU-FC1V182LKondensator, Aluminium
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 2.66A 5000h 105°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| EEU-FC1V182L | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.018@20°C@100kHz | |
| 2.66 | |
| 630@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 40 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 40 | |
| 7.7 | |
| 0.8 |
Manufactured from Panasonic, this electrolytic EEU-FC1V182L aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 630@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. Its capacitance value is 1800uF. This product is 40 mm tall with a diameter of 12.5 mm. The EEU-FC1V182L aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

