PanasonicEEU-FC1V331LKondensator, Aluminium
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 0.995A 2000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.065@20°C@100kHz | |
| 0.995 | |
| 115.5@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -55 | |
| 105 | |
| Bag | |
| 8 | |
| 20 | |
| 1.8 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
Use this relatively high equivalent series resistance electrolytic EEU-FC1V331L aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC1V331L aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 115.5@2Min μA. Its capacitance value is 330uF. This product is 20 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

