PanasonicEEU-FC1V681BKondensator, Aluminium
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1.655A 5000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.038@20°C@100kHz | |
| 1.655 | |
| 238@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 20 | |
| 3.9 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEU-FC1V681B aluminum capacitor from Panasonic. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 238@2Min μA. The EEU-FC1V681B aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 680uF. This product is 20 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

