PanasonicEEU-FM1A392LKondensator, Aluminium
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 30mm) Radial 5mm 3.63A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3900uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.013@20°C@100kHz | |
| 3.63 | |
| 390@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 30 | |
| 0.8 |
The pure aluminum anode on the electrolytic EEU-FM1A392L electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. It has a tolerance of 20%. Its leakage current is 390@2Min μA. This product is 30 mm tall with a diameter of 12.5 mm. Its capacitance value is 3900uF. The EEU-FM1A392L aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

