PanasonicEEU-FM1A392SKondensator, Aluminium
Cap Aluminum Lytic 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 3.3A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3900uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.017@20°C@100kHz | |
| 3.3 | |
| 390@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 20 | |
| 6.1 | |
| 0.8 |
This electrolytic EEU-FM1A392S aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 3900uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 20 mm tall with a diameter of 16 mm. The EEU-FM1A392S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 390@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

