PanasonicEEU-FM1A681LKondensator, Aluminium
Cap Aluminum Lytic 680uF 10V 20% (8 X 15mm) Radial 3.5mm 1.24A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.041@20°C@100kHz | |
| 1.24 | |
| 68@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 15 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 15 | |
| 1.4 | |
| 0.6 |
Choose this electrolytic EEU-FM1A681L aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. Its leakage current is 68@2Min μA. This product is 15 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The EEU-FM1A681L aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

