PanasonicEEU-FM1C331Kondensator, Aluminium
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.056@20°C@100kHz | |
| 0.95 | |
| 52.8@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 |
This electrolytic EEU-FM1C331 aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 52.8@2Min μA. Its capacitance value is 330uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. This product is 11.5 mm tall with a diameter of 8 mm. The EEU-FM1C331 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

