PanasonicEEU-FM1C392Kondensator, Aluminium
Cap Aluminum Lytic 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 3.82A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3900uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.014@20°C@100kHz | |
| 3.82 | |
| 624@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 0.8 |
Manufactured from Panasonic, this electrolytic EEU-FM1C392 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 624@2Min μA. The EEU-FM1C392 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 3900uF. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

