PanasonicEEU-FM1E681Kondensator, Aluminium
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 2.18A 5000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.019@20°C@100kHz | |
| 2.18 | |
| 170@2Min | |
| 5000 | |
| Polar | |
| Low ESR|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic EEU-FM1E681 aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FM1E681 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 170@2Min μA. Its capacitance value is 680uF. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

